iStorage IS-FL-DSD USB 3.2 USB Stick

Subtotal (1 unit)*

MYR825.56

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR825.56

*price indicative

RS Stock No.:
283-1047
Mfr. Part No.:
IS-FL-DSD-256-SP
Manufacturer:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Product Type

USB Stick

USB Specification

USB 3.2

Self-Destruct

Yes

FIPS Validated

197

Encryption Level

256 bit AES XTS

Standards/Approvals

No

COO (Country of Origin):
GB
The iStorage datAshur SD is a PIN authenticated hardware encrypted USB Type-C flash drive designed to incorporate removable iStorage microSD Card. Rather than incorporating fixed memory the datAshur SD is designed with an integrated microSD Card slot making it a unique ultra-secure and cost-effective solution that enables users to use one drive with as many iStorage microSD Cards as required which are available in varying capacities offering unlimited encrypted data storage. Furthermore the patented iStorage datAshur SD KeyWriter software clones datAshur SD flash drives with the same encrypted encryption key enabling a secondary drive as a backup and also permits organisations to share encrypted iStorage microSD Cards with as many authorised users of cloned datAshur SD drives as required without compromising on data security.

Easy to use

8-64 digit PIN authenticated hardware encrypted USB Type-C flash drive

FIPS 140-3 Level 3 compliant

tamper proof and evident design

The world’s first and only PIN authenticated

hardware encrypted USB flash drive with

removable iStorage microSD Cards

Type-C to Type-A adapter included

OS & platform independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy