iStorage IS-FL-DBT 128 GB USB 3.2 USB Stick
- RS Stock No.:
- 283-1042
- Mfr. Part No.:
- IS-FL-DBT-256-128
- Manufacturer:
- iStorage
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-1042
- Mfr. Part No.:
- IS-FL-DBT-256-128
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| USB Specification | USB 3.2 | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | 140-2 Level 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
USB Specification USB 3.2 | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated 140-2 Level 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The iStorage 128GB Hardware encrypted USB 3.2 Gen1 flash drive with secure wireless user authentication via Blue-tooth between your iOS or Android device and datAshur BT flash drive It is FIPS 140-2 Level 3 certified full disk along with AES-XTS 256-bit hardware encryption It comes with OS & Host independent and works across any host and embedded systems It Supports Biometric unlock i.e. Face ID or Facial recognition Touch ID or Fingerprint and IRIS Scanning also remote management ready via the iStorage Remote Management Console which is optional.
128 GB flash Hard drive Drive Reset function
All critical components are covered by a layer of super tough epoxy resin
certified to FIPS 140-2 Level 3 criteria
Authenticate using a 7-15 character password or Biometric unlock
User app supports 12 languages
Automatic antivirus
free 1-year license included
IP57 certified
Dust & Water resistant
Supports 2-Factor Authentication via SMS
Password recovery
iOS & Android Compatibility
USB 32
3 years with Warranty free lifetime technical support
Related links
- iStorage IS-FL-DBT 16 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 32 GB USB 3.2 USB Stick
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage IS-FL-DSD USB 3.2 USB Stick
- iStorage IS-FL-DA3C-256-256 512 GB USB 3.2 Gen 1 USB
- iStorage IS-DAM2 240 GB USB 3.2 USB Stick
- iStorage IS-DAM2 500 GB USB 3.2 USB Stick
