iStorage IS-FL-DSD USB 3.2 USB Stick
- RS Stock No.:
- 283-1046
- Mfr. Part No.:
- IS-FL-DSD-256-DP
- Manufacturer:
- iStorage
Subtotal (1 unit)*
MYR1,656.53
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,656.53 |
*price indicative
- RS Stock No.:
- 283-1046
- Mfr. Part No.:
- IS-FL-DSD-256-DP
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB Stick | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | 197 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB Stick | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated 197 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The iStorage datAshur SD is a PIN authenticated hardware encrypted USB Type-C flash drive designed to incorporate removable iStorage microSD Card. Rather than incorporating fixed memory the datAshur SD is designed with an integrated microSD Card slot making it a unique ultra-secure and cost-effective solution that enables users to use one drive with as many iStorage microSD Cards as required which are available in varying capacities offering unlimited encrypted data storage. Furthermore the patented iStorage datAshur SD KeyWriter software clones datAshur SD flash drives with the same encrypted encryption key enabling a secondary drive as a backup and also permits organisations to share encrypted iStorage microSD Cards with as many authorised users of cloned datAshur SD drives as required without compromising on data security.
Easy to use
8-64 digit PIN authenticated hardware encrypted USB Type-C flash drive
FIPS 140-3 Level 3 compliant
tamper proof and evident design
The worlds first and only PIN authenticated
hardware encrypted USB flash drive with
removable iStorage microSD Cards
Type-C to Type-A adapter included
OS & platform independent
Related links
- iStorage IS-FL-DSD USB 3.2 USB Stick
- iStorage IS-FL-DBT 16 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 32 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 128 GB USB 3.2 USB Stick
- iStorage IS-DAM2 240 GB USB 3.2 USB Stick
- iStorage IS-DAM2 1 TB USB 3.2 USB Stick
- iStorage IS-DAM2 2 TB USB 3.2 USB Stick
