Verbatim 64 GB USB 2.0 USB Stick

Subtotal (1 unit)*

MYR60.86

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.86

*price indicative

RS Stock No.:
244-4595
Mfr. Part No.:
69263
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Stick

Memory Size

64GB

Industrial Grade

No

USB Specification

USB 2.0

Self-Destruct

No

NAND Type

SLC

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The Verbatim My USB drive has a classic compact design with cap to protect USB connector and is perfect for keeping your data with you and sharing files.

High capacity data storage in a small, portable device

USB 2.0 for fast file transfers

Capacity 64 GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy