Transcend JF760 128 GB USB 3.1 USB Stick

Subtotal (1 unit)*

MYR209.24

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR209.24

*price indicative

RS Stock No.:
187-1703
Distrelec Article No.:
302-49-059
Mfr. Part No.:
TS128GJF760
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Product Type

USB Stick

USB Specification

USB 3.1

Industrial Grade

No

Self-Destruct

No

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Using advanced USB 3.1 Gen 1 technology, the extremely fast JetFlash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-coloured sliding USB connector not only protects the drive and its contents, but also ensures there is no cap to lose.

SuperSpeed USB 3.1 Gen 1 interface

Convenient capless design with a sliding USB connector

Lightweight and compact

Exclusive Transcend Elite data management software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy