Transcend JF760 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1701
- Distrelec Article No.:
- 302-49-298
- Mfr. Part No.:
- TS64GJF760
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1701
- Distrelec Article No.:
- 302-49-298
- Mfr. Part No.:
- TS64GJF760
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | BS EN 61340-5-1:2007, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals BS EN 61340-5-1:2007, RoHS | ||
- COO (Country of Origin):
- TW
Using advanced USB 3.1 Gen 1 technology, the extremely fast JetFlash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-coloured sliding USB connector not only protects the drive and its contents, but also ensures there is no cap to lose.
SuperSpeed USB 3.1 Gen 1 interface
Convenient capless design with a sliding USB connector
Lightweight and compact
Exclusive Transcend Elite data management software
Related links
- Transcend JF760 128 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF710S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
- Transcend JF730 64 GB USB 3.1 USB Stick
- Transcend JF780 64 GB USB 3.1 USB Stick
- Transcend JetFlash 810 64 GB USB 3.1 USB Stick
