Transcend JF780 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1696
- Distrelec Article No.:
- 302-49-299
- Mfr. Part No.:
- TS64GJF780
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,858.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,858.86 |
*price indicative
- RS Stock No.:
- 187-1696
- Distrelec Article No.:
- 302-49-299
- Mfr. Part No.:
- TS64GJF780
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.1 | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade No | ||
USB Specification USB 3.1 | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
As Transcend's fastest USB 3.1 Gen 1 flash drive, the extremely fast yet fashionable JetFlash 780 is engineered using advanced USB 3.1 Gen 1 technology to ensure unbeatable performance. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance. The JetFlash 780 flash drive combines ultra high-speed with a sophisticated checkerboard pattern that will be appreciated by those who enjoy the finer things in life.
MLC flash-based performance and reliability
USB 3.1 Gen 1 interface
Up to 400MB/s read speed, and 150MB/s write speed
Classic checkerboard design
Lightweight and compact
Exclusive Transcend Elite data management software
Related links
- Transcend JF780 16 GB USB 3.1 USB Stick
- Transcend JF780 32 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF710S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
- Transcend JF760 64 GB USB 3.1 USB Stick
- Transcend JF730 64 GB USB 3.1 USB Stick
