Transcend JF810 128 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1692
- Distrelec Article No.:
- 302-49-062
- Mfr. Part No.:
- TS128GJF810
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1692
- Distrelec Article No.:
- 302-49-062
- Mfr. Part No.:
- TS128GJF810
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Transcend's JetFlash 810 Flash Drive combines blazing-fast USB 3.1 Gen 1 transfer rates, vast storage capacity, and compact portability, and bundles it all in a stylish yet rugged design. Created specifically to fully protect your data while on the move, the JetFlash 810's rubber housing offers excellent defense against shock, splash, dust, and moisture.
SuperSpeed USB 3.1 Gen 1 interface
Rubberized design resistant to splash, dirt and dust
Sporty colour scheme is highly visible in outdoor environments
Exclusive Transcend Elite data management software
Related links
- Transcend JF790 128 GB USB 3.1 USB Stick
- Transcend JF730 128 GB USB 3.1 USB Stick
- Transcend JF760 128 GB USB 3.1 USB Stick
- Transcend JF700 128 GB USB 3.1 USB Stick
- Verbatim 128 GB USB 3.1 USB Stick
- Apricorn ASK3Z 128 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF780 16 GB USB 3.1 USB Stick
