D-Link 2 Port USB 3.0 USB Hub, USB Powered, 16 mm 67 mm 68mm

Subtotal (1 unit)*

MYR423.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR423.28

*price indicative

RS Stock No.:
218-4470
Distrelec Article No.:
301-98-461
Mfr. Part No.:
DUB-M420
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

USB Hub

Number of USB Ports

2

USB Specification

USB 3.0

Power Source

USB

Width

68mm

Standards/Approvals

No

Depth

16mm

Height

67mm

COO (Country of Origin):
CN
The D-Link four in one USB type C hub with additional slot to HDMI and power delivery.

No Installation Needed

Full Resolution Video

Ultra-Fast USB 3.0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy