D-Link 2 Port USB 3.0 USB Hub, USB Powered, 11 mm 31 mm 103mm
- RS Stock No.:
- 218-4479
- Distrelec Article No.:
- 301-98-462
- Mfr. Part No.:
- DUB-M520
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR702.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR702.12 |
*price indicative
- RS Stock No.:
- 218-4479
- Distrelec Article No.:
- 301-98-462
- Mfr. Part No.:
- DUB-M520
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | USB Hub | |
| Number of USB Ports | 2 | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | RJ45 | |
| Standards/Approvals | CE | |
| Width | 103mm | |
| Depth | 11mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type USB Hub | ||
Number of USB Ports 2 | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type RJ45 | ||
Standards/Approvals CE | ||
Width 103mm | ||
Depth 11mm | ||
Height 31mm | ||
- COO (Country of Origin):
- CN
The D-Link five in one USB type C hub with additional slot to DMI, Ethernet and power delivery.
Full Resolution Video
True Gigabit Speed
Ultra-Fast USB 3.0
Related links
- D-Link 2 Port USB 3.0 USB Hub 11 mm 45 mm 95mm
- D-Link 2 Port USB 3.0 USB Hub 16 mm 67 mm 68mm
- D-Link 2 Port USB 3.0 USB Hub 9 mm 29 mm 96mm
- D-Link 3 Port USB 3.0 USB Hub 13 mm 52 mm 105mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
- D-Link 3 Port USB C Hub, USB Bus Powered
