Trendnet 3 Port USB 3.0 USB Hub, USB Powered, 16 mm 92 mm 55mm

Subtotal (1 unit)*

MYR215.39

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR215.39

*price indicative

RS Stock No.:
300-180
Distrelec Article No.:
303-56-851
Mfr. Part No.:
TUC-ETGH3
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

USB Hub

Number of USB Ports

3

USB Specification

USB 3.0

Power Source

USB

Network Connection Type

USB

Depth

16mm

Height

92mm

Standards/Approvals

CE, IEEE 802.3az, USB Type-C, USB 3.0, USB 1.1, IEEE 802.3ab, IEEE 802.3u, USB 2.0, IEEE 802.3x, IEEE 802.3, FCC

Width

55mm

COO (Country of Origin):
CN
The Trendnet USB-C to Gigabit Adapter + USB Hub adds a Gigabit Ethernet port and three 5Gbps SuperSpeed USB 3.0 ports to a Windows or Mac® computer. Easy installation, simply plug in flash drives, printers, scanners and other USB 3.0 devices at speeds ten times faster than a USB 2.0 connection. This USB-C adapter and hub combination is also compatible with USB 2.0 and 1.1 devices.

Flexible USB-C cable accommodates most installations

Backward compatible with USB 2.0 and 1.1 devices

NDAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy