Trendnet 4 Port USB 3.0 USB C Hub, USB Powered, 85 x 50 x 15mm

Subtotal (1 unit)*

MYR89.71

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR89.71

*price indicative

RS Stock No.:
300-179
Mfr. Part No.:
TU3-H4E
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of USB Ports

4

USB Standard

USB 3.0

USB Connection Type

USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

85 x 50 x 15mm

COO (Country of Origin):
CN
The Trendnet 4 Port USB 3.0 Mini Hub instantly adds four 5Gbps SuperSpeed USB 3.0 ports to a computer. Easy installation, simply plug in flash drives, printers, scanners and other USB 3.0 devices at speeds ten times faster than a USB 2.0 connection. It is also compatible with older USB 2.0 and 1.1 devices.

Convenient 14cm integrated USB 3.0 cable
Backward compatible with USB 2.0 ports
Compact design for easy on the go use
NDAA compliant

Related links