Exsys 5 Port USB Hub
- RS Stock No.:
- 309-615
- Distrelec Article No.:
- 301-62-319
- Mfr. Part No.:
- EX-6221
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR944.16
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR944.16 |
*price indicative
- RS Stock No.:
- 309-615
- Distrelec Article No.:
- 301-62-319
- Mfr. Part No.:
- EX-6221
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 5 | |
| Product Type | USB Hub | |
| Network Connection Type | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 5 | ||
Product Type USB Hub | ||
Network Connection Type RJ45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Industrial 5-port Gigabit Ethernet unmanaged switch in a metal housing. It offers increased operational reliability thanks to the redundant power supply of 2x 12 V - 48 VDC via a terminal block. It has an operating temperature range from -10°C to +65°C.
Plug and Play
Robust metal housing
DIN Rail Kit and metal plate for wall mounting
Related links
- Exsys 5 Port USB 3.2 USB Hub
- Exsys USB 2.0 USB Hub
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 16 Port USB 3.2 USB Hub 140.6 mm 43 mm 293mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.0 USB Hub 44 mm 112 mm 63mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
