Exsys 3 Port USB 3.2 USB Hub, USB Bus Powered, 56 mm 27 mm 135mm

Subtotal (1 unit)*

MYR207.69

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR207.69

*price indicative

RS Stock No.:
217-848
Distrelec Article No.:
303-91-355
Mfr. Part No.:
EX-1133-N-3
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

3

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

USB

Width

135mm

Depth

56mm

Height

27mm

Standards/Approvals

FCC, RoHS, CE

COO (Country of Origin):
CN
The Exsys USB hub expands a USB 3.2 Gen 1 with C socket output of notebook or desktop computer to 3 additional USB 3.2 Gen 1 ports as well as an Ethernet 1Gigabit LAN port. It is thus possible to connect up to three external USB 2.0 or 3.2 Gen 1 peripherals to one USB 2.0 or 3.2 Gen 1 port of notebook or desktop computer. With EX 1133 N 3, you can connect notebook or desktop computer to 10/100 or 1000Mbps network via USB 3.2 Gen 1 or 2.0 output.

Connects up to three USB peripheral devices

Compliant with USB 3.2 Gen 1 specification 1.0

Support all USB 2.0 to 3.2 Gen 1 compatible devices

Supports crossover detection and auto correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy