StarTech.com 16 Port USB 3.2 USB Hub, DC Power Supply Powered, 13 mm 0.2 in 1.2in
- RS Stock No.:
- 102-630
- Mfr. Part No.:
- S5G16AINDS-USB-A-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR3,752.19
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,752.19 |
*price indicative
- RS Stock No.:
- 102-630
- Mfr. Part No.:
- S5G16AINDS-USB-A-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 16 | |
| USB Specification | USB 3.2 | |
| Power Source | DC Power Supply | |
| Network Connection Type | USB | |
| Width | 1.2in | |
| Depth | 13mm | |
| Height | 0.2in | |
| Standards/Approvals | Level 4 ESD protection (15kV air/8kV contact), EIA-310-D s | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 16 | ||
USB Specification USB 3.2 | ||
Power Source DC Power Supply | ||
Network Connection Type USB | ||
Width 1.2in | ||
Depth 13mm | ||
Height 0.2in | ||
Standards/Approvals Level 4 ESD protection (15kV air/8kV contact), EIA-310-D s | ||
Non Compliant
- COO (Country of Origin):
- TW
StarTech.com USB Hub, 16 USB Ports, USB 3.2 Specification - S5G16AINDS-USB-A-HUB
This USB hub provides expanded USB connectivity for industrial and rack-based environments, enabling multiple USB-A devices to Interface through a single host connection. It operates to distribute high-speed USB data while drawing power from an external DC supply, and is designed for installation where dense port counts and robust electrical protection are required.
Features and Benefits:
• USB 3.2 throughput for Faster device data transfers • Sixteen USB-A ports to connect numerous peripherals simultaneously • Level 4 ESD protection reduces risk from electrostatic events • DC power supply input to support high-current device loads • Compliant with EIA-310-D mounting for organised rack deployment
Applications
• Suitable for server-rack USB consolidation in data centres • Ideal for automation test benches requiring multiple USB endpoints • Used with industrial control panels for peripheral expansion • Can be used for bulk device programming in electronics manufacturing • Used for lab rigs needing many simultaneous USB connections
How is electrical protection implemented against static discharge?
The unit incorporates Level 4 ESD protection rated for 15 kV Air discharge and 8 kV contact discharge to protect connected devices during electrostatic incidents.
What physical profile allows it to fit into Compact installations?
The hub has a shallow operational depth of 13mm and a narrow width to suit congested or space-limited mounting scenarios.
What connection standard does it use for host communication?
It uses the USB 3.2 specification to provide high-speed communication between the host and attached peripherals.
How many downstream ports are available for device attachment?
There are sixteen USB ports available for connecting USB-A devices simultaneously.
What type of power arrangement supports higher current draw from attached devices?
The hub accepts an external DC power source to supply the aggregated current requirements of multiple connected peripherals.
Related links
- StarTech.com 16 Port USB 3.0 USB Hub 308 mm 4 mm 130mm
- Exsys 16 Port USB 3.2 USB Hub 140.6 mm 43 mm 293mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- StarTech.com 4 Port USB 3.2 Gen 1 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm

