HARTING Straight, Snap-in Male- 1 Port Type USB Type C Module USB Type C

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR256.33

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR256.33
10 +MYR235.85

*price indicative

RS Stock No.:
834-832
Mfr. Part No.:
97000000146
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

USB Type

USB Type C

Mount Type

Snap-in

USB Specification

USB Type C

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

97000000

COO (Country of Origin):
RO
The HARTING Domino USB-C Cube connector ensures efficient data transmission and robust connectivity for industrial applications.

Supports USB Power Delivery for versatile power management

Gender Female facilitates seamless integration with various connectors

Rated for 5 A current and 20 V voltage applications

Compliant with RoHS and ELV status for environmental safety

Constructed from polycarbonate and polyamide for durability

Approved for 500 mating cycles, ensuring longevity in use

Vibration and shock resistant, adhering to IEC 61373 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy