Bodo Ehmann Straight, Flush Female- 2 Port Type USB Type C USB Socket USB Type A, USB Type C
- RS Stock No.:
- 802-192
- Mfr. Part No.:
- 6560x0101
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR445.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR445.92 |
*price indicative
- RS Stock No.:
- 802-192
- Mfr. Part No.:
- 6560x0101
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | USB Socket | |
| Mount Type | Flush | |
| USB Type | USB Type C | |
| USB Specification | USB Type A, USB Type C | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 230V | |
| Termination Type | Screw | |
| Standards/Approvals | REACH, CE, IP 20, RoHS | |
| Hazardous Area Certification | No | |
| Series | T65.01 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type USB Socket | ||
Mount Type Flush | ||
USB Type USB Type C | ||
USB Specification USB Type A, USB Type C | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 230V | ||
Termination Type Screw | ||
Standards/Approvals REACH, CE, IP 20, RoHS | ||
Hazardous Area Certification No | ||
Series T65.01 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Varo Linea Overvoltage Protection Module is a high quality protective component designed to safeguard sensitive electronic equipment from voltage peaks and surges in the power grid.
Integrated acoustic signal that alerts the user in the event of a fault
Replaceable fine fuse for easy maintenance after a trigger event
Related links
- Bodo Ehmann Straight, Flush Female- 1 Port Type USB Type C USB Socket USB Type C
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric, Flush Female- 1 Port Type USB Type A IP20 USB Socket USB 2.0
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Schneider Electric 3 A White 2 Gang USB Socket Unica Indoor USB Type A
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
- Bodo Ehmann USB Type C Black, 3 m
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
