Bodo Ehmann Straight, Flush Female- 1 Port Type USB Type C USB Socket USB Type C

Subtotal (1 unit)*

MYR282.43

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR282.43

*price indicative

RS Stock No.:
820-539
Mfr. Part No.:
6560x0201
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

USB Socket

USB Type

USB Type C

Mount Type

Flush

Current

5A

USB Specification

USB Type C

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

230V

Termination Type

Screw

Standards/Approvals

REACH, CE, IP 20, RoHS

Hazardous Area Certification

No

Series

T65.02

COO (Country of Origin):
DE
The Bodo Ehmann Flush mounted charger seamlessly upgrades your space by blending directly into the wall to eliminate bulky adapters.

Fast 18 Watts maximum power output

Dedicated eco and device safety features

Single high speed USB Type-C port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy