HARTING Straight, Snap-in Male- 1 Port Type USB Type C Module USB Type C
- RS Stock No.:
- 834-829
- Mfr. Part No.:
- 97000000139
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR43.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR43.59 |
| 10 + | MYR40.08 |
*price indicative
- RS Stock No.:
- 834-829
- Mfr. Part No.:
- 97000000139
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Mount Type | Snap-in | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | 97000000 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Mount Type Snap-in | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series 97000000 | ||
- COO (Country of Origin):
- RO
The HARTING Domino USB-C Cube integrates seamlessly into your setup, offering exceptional connectivity. Designed for use with industrial connectors, it ensures reliable performance in various applications, enhancing overall functionality.
Insulation resistance exceeds 10 Ohm for improved safety
Mating cycles can endure up to 500 times, ensuring longevity
Built from polycarbonate, providing a robust and flame-retardant solution
Related links
- HARTING Straight, Snap-in Male- 1 Port Type USB Type C Module USB Type C
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Bodo Ehmann Straight USB Type C
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- Molex Vertical, Board Female- 5 Port Type USB Type B USB Connector USB Type C
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
