HARTING Straight, Snap-in Male- 1 Port Type USB Type C Module USB Type C

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR43.71

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR43.71
10 +MYR40.21

*price indicative

RS Stock No.:
834-830
Mfr. Part No.:
97000000142
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Mount Type

Snap-in

USB Type

USB Type C

USB Specification

USB Type C

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Termination Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

97000000

COO (Country of Origin):
RO
The HARTING Domino USB-C Cube is designed for robust power and data transfer, ensuring dependable communication in various industrial environments.

Constructed with high-quality components for durability

Miniaturised design to save space while maintaining performance

Suitable for use in demanding conditions with varying environmental factors

Compliant with international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy