RS PRO Straight, Front Male/Female Type USB Type A IP20, IP65, IP67, IP68, IP69 USB Connector USB 3.0

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR193.10

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR193.10-
10 +MYR177.667%

*price indicative

RS Stock No.:
143-820
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Front

Current

900mA

USB Specification

USB 3.0

IP Rating

IP20, IP65, IP67, IP68, IP69

Orientation

Straight

Connector Gender

Male/Female

Voltage

5V

Termination Type

USB Type A Female

Minimum Operating Temperature

-5°C

Contact Material

Cusn Gold Plated

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CZ

RS PRO USB 3.0 Panel Mount Connector


Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more. Designed to meet the demands of challenging industrial environments, this connector has advanced features with a robust construction to ensure durability and reliability in a range of environments for optimal performance.

Features and Benefits:


This RS PRO USB Panel Mount Connector is the ideal upgrade to ensure stable and reliable connectivity for USB 3.0 connections, meeting the highest standards for security, durability and performance and the first choice for challenging industrial environments

Designed as a straight connector and M22 thread, it provides straightforward and efficient cable management and panel mount installation to reduce set up time and save on effort, while the compact and durable design has been specially optimised for space-saving installation in tight spaces without compromising on performance

In addition to this, the transparent hinged lid provides easy visibility and access for maintenance and inspection while offering protection from dust and debris

The connector has an IP69K rating which ensures maximum protection against high-temperature and high-pressure water exposure, as well as keeping dust, dirt and debris out to provide optimal performance in harsh environments

The connector is fast and reliable at transferring data thanks to the USB 3.0 technology and is suitable for use in a wide range of industrial environments and applications

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy