RS PRO Straight, Front Female- 9 Port Type USB Type A IP68, IP65, IP20, IP69, IP67 USB Connector USB 3.0
- RS Stock No.:
- 143-818
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR185.92
FREE delivery for orders over RM 150.00
Limited stock
- Plus 46 left, shipping from 16 November 2026
- Plus 8 left, shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR185.92 |
| 10 + | MYR171.09 |
*price indicative
- RS Stock No.:
- 143-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Front | |
| USB Specification | USB 3.0 | |
| Current | 900mA | |
| IP Rating | IP68, IP65, IP20, IP69, IP67 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 9 | |
| Voltage | 30V | |
| Termination Type | USB Type A Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Cusn Gold Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Front | ||
USB Specification USB 3.0 | ||
Current 900mA | ||
IP Rating IP68, IP65, IP20, IP69, IP67 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 9 | ||
Voltage 30V | ||
Termination Type USB Type A Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Cusn Gold Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CZ
RS PRO USB 3.0 Panel Mount Connector with Cable
Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more. Designed to meet the demands of challenging industrial environments, this connector has advanced features with a robust construction to ensure durability and reliability in a range of environments for optimal performance.
Features and Benefits:
This RS PRO USB Panel Mount Connector is the ideal upgrade to ensure stable and reliable connectivity for USB 3.0 connections, meeting the highest standards for security, durability and performance and the first choice for challenging industrial environments
Designed as a straight connector and M22 thread, it provides straightforward and efficient cable management and panel mount installation to reduce set up time and save on effort, while the compact and durable design has been specially optimised for space-saving installation in tight spaces without compromising on performance
In addition to this, the transparent hinged lid provides easy visibility and access for maintenance and inspection while offering protection from dust and debris
The connector has an IP69K rating which ensures maximum protection against high-temperature and high-pressure water exposure, as well as keeping dust, dirt and debris out to provide optimal performance in harsh environments
The connector is fast and reliable at transferring data thanks to the USB 3.0 technology and is available in a range of cable length options to suit the needs of the application the connectors are being used for
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- RS PRO Straight IP20 IP67, IP68 USB Connector USB 3.0
- Encitech Connectors Straight, Front Female- 1 Port Type Micro USB 2.0 Type B IP67 USB Connector USB 2.0
- Eaton Straight, Bulkhead Mount Female- 9 Port Type USB Type A IP65 USB Connector USB 3.0
- Schneider Electric Straight IP64, IP67 USB Connector USB 3.0
- RS PRO Straight IP65 IP68, IP69 USB Connector USB 3.0
- Amphenol Communications Solutions Vertical, PCB Female- 9 Port Type USB Type A USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0

