RS PRO Straight, Front Mount, Socket, Plug Type USB A USB 3.0 IP20, IP65, IP67, IP68, IP69 USB Connector
- RS Stock No.:
- 143-821
- Manufacturer:
- RS PRO
N
Bulk discount available
Subtotal (1 unit)*
MYR192.49
FREE delivery for orders over RM 500.00
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR192.49 |
| 10 + | MYR177.11 |
*price indicative
- RS Stock No.:
- 143-821
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female, Male | |
| Mounting Type | Front Mount | |
| USB Type | USB A | |
| Termination Method | Female USB-A | |
| USB Version | USB 3.0 | |
| Body Orientation | Straight | |
| IP Rating | IP20, IP65, IP67, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female, Male | ||
Mounting Type Front Mount | ||
USB Type USB A | ||
Termination Method Female USB-A | ||
USB Version USB 3.0 | ||
Body Orientation Straight | ||
IP Rating IP20, IP65, IP67, IP68, IP69 | ||
- COO (Country of Origin):
- CZ
RS PRO USB 3.0 Panel Mount Connector
Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more. Designed to meet the demands of challenging industrial environments, this connector has advanced features with a robust construction to ensure durability and reliability in a range of environments for optimal performance.
Features and Benefits:
This RS PRO USB Panel Mount Connector is the ideal upgrade to ensure stable and reliable connectivity for USB 3.0 connections, meeting the highest standards for security, durability and performance and the first choice for challenging industrial environments
Designed as a straight connector and M22 thread, it provides straightforward and efficient cable management and panel mount installation to reduce set up time and save on effort, while the compact and durable design has been specially optimised for space-saving installation in tight spaces without compromising on performance
In addition to this, the transparent hinged lid provides easy visibility and access for maintenance and inspection while offering protection from dust and debris
The connector has an IP69K rating which ensures maximum protection against high-temperature and high-pressure water exposure, as well as keeping dust, dirt and debris out to provide optimal performance in harsh environments
The connector is fast and reliable at transferring data thanks to the USB 3.0 technology and is suitable for use in a wide range of industrial environments and applications
Designed as a straight connector and M22 thread, it provides straightforward and efficient cable management and panel mount installation to reduce set up time and save on effort, while the compact and durable design has been specially optimised for space-saving installation in tight spaces without compromising on performance
In addition to this, the transparent hinged lid provides easy visibility and access for maintenance and inspection while offering protection from dust and debris
The connector has an IP69K rating which ensures maximum protection against high-temperature and high-pressure water exposure, as well as keeping dust, dirt and debris out to provide optimal performance in harsh environments
The connector is fast and reliable at transferring data thanks to the USB 3.0 technology and is suitable for use in a wide range of industrial environments and applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Straight Socket IP65 IP68, IP69 USB Connector
- RS PRO Straight Socket Type USB A USB 3.0 IP20 IP67 IP69 USB Connector
- Lovato Straight IP65 USB Connector
- Phoenix Contact Straight Type USB-A USB 3.0 IP20 USB Connector
- Phoenix Contact Straight, Female/Female Type A USB 3.0 IP20 USB Connector
- Eaton, Front Mount Type A 3.0 IP20 USB Connector
- Amphenol Industrial Straight Plug- Single Port Type USB Type A USB 3.0 IP67 USB C Connector
- Amphenol Socapex Straight Female to Male- Dual Port Type USB A USB 3.0 IP68 USB Connector

