Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 3.0
- RS Stock No.:
- 193-108
- Mfr. Part No.:
- UA-30PMFL-LC7B30
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
MYR141.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.14 |
*price indicative
- RS Stock No.:
- 193-108
- Mfr. Part No.:
- UA-30PMFL-LC7B30
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB C Connector | |
| USB Type | USB Type A | |
| Mount Type | Threaded | |
| USB Specification | USB 3.0 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | USB 3.0 | |
| Hazardous Area Certification | No | |
| Series | UA-30PMFL-LC7B30 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB C Connector | ||
USB Type USB Type A | ||
Mount Type Threaded | ||
USB Specification USB 3.0 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals USB 3.0 | ||
Hazardous Area Certification No | ||
Series UA-30PMFL-LC7B30 | ||
- COO (Country of Origin):
- CN
The Amphenol USB Cable is a high performance cable designed for reliable data transmission. It features male connectors with female pins and a plug lock mechanism to ensure secure, stable connections. This cable is suitable for IEEE 1394 applications, providing fast and efficient data transfer between devices.
IP67 waterproof rated
UL2725 certified
Related links
- Amphenol Industrial Straight, Cable- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Female- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Front Male Type USB 3.2 Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
