Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 USB 2.0 Type C, Black, 1.2 m
- RS Stock No.:
- 830-904
- Mfr. Part No.:
- 1700-0190-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR72.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.01 |
*price indicative
- RS Stock No.:
- 830-904
- Mfr. Part No.:
- 1700-0190-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.2m | |
| Connector Type A | USB 2.0 Type C | |
| Connector Type B | USB 2.0 Type C | |
| USB Version | USB 2.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Aluminium, Plastic | |
| Series | 1700 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type USB Cable Assembly | ||
Cable Length 1.2m | ||
Connector Type A USB 2.0 Type C | ||
Connector Type B USB 2.0 Type C | ||
USB Version USB 2.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Aluminium, Plastic | ||
Series 1700 | ||
- COO (Country of Origin):
- CN
The Ansmann Lanyard cable USB 2.0 Type-C to Type-C 120 cm is a versatile solution, enabling seamless connection between Type-C devices for charging and data transfer.
Includes two USB 2.0 Type-C connectors for versatile compatibility
Cable length of 120 cm offers flexible positioning
Designed for both data transfer and power delivery
Related links
- Ansmann USB Cable USB 2.0 USB 2.0 Type C 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning Black, 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Ansmann USB Cable USB 2.0 USB Type C, 100 cm
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 0.2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
