Ansmann USB Cable, Male USB 2.0 to Male, USB 2.0 Apple Lightning, Black, 1.2 m

N

Subtotal (1 unit)*

MYR72.01

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.01

*price indicative

RS Stock No.:
830-905
Mfr. Part No.:
1700-0192-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

USB Cable Assembly

Cable Length

1.2m

Connector Type A

USB 2.0

Connector Type B

Apple Lightning

USB Version

USB 2.0

Voltage

9V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Aluminium, Plastic

Series

1700

COO (Country of Origin):
CN
The Ansmann lanyard cable is designed for seamless connectivity, featuring USB 2.0 Type-C to Lightning compatibility. It provides a reliable solution for charging and data transmission over a length of 120 cm, making it versatile for various uses.

Input plug is USB 2.0 Type-C, ensuring compatibility with modern devices

Output plug features Apple Lightning for efficient charging and data transfer

120 cm cable length offers flexibility and ease of use in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy