Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 Apple Lightning, USB 2.0 Type C, Black, 1.2 m
- RS Stock No.:
- 830-903
- Mfr. Part No.:
- 1700-0188-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR91.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 55 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.43 |
*price indicative
- RS Stock No.:
- 830-903
- Mfr. Part No.:
- 1700-0188-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Cable Length | 1.2m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 Type C | |
| Connector Type B | Apple Lightning, USB 2.0 Type C | |
| USB Version | USB 2.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Aluminium, Plastic | |
| Series | 1700 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Cable Length 1.2m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 Type C | ||
Connector Type B Apple Lightning, USB 2.0 Type C | ||
USB Version USB 2.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Aluminium, Plastic | ||
Series 1700 | ||
- COO (Country of Origin):
- CN
The Ansmann magnetic USB 2.0 cable offers a versatile 4-in-1 connectivity solution, designed to connect devices effectively with a length of 120 cm. Its magnetic cable mantle provides convenient handling and organisation.
Equipped with two USB Type-C, one USB Type-A, and one Lightning connector
Supports data transfer and power delivery, ensuring versatility for multiple devices
Cable length of 120 cm ± 2 cm allows for flexible use
Related links
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Ansmann USB Cable USB 2.0 USB 2.0 Type C 120 cm
- Ansmann USB Cable USB 2.0 USB Type C, 100 cm
- StarTech.com USB Cable USB 2.0 Apple Lightning 1 m
- Ansmann USB Cable Grey, 2 m
- L-Com USB Cable USB 2.0 120 in
- Ansmann IC Socket USB Cable Micro USB Type B Black, 1.2 m
