AirTAC Universal Joint F-M27X200U, 1, Universal Joint, Bore 2mm, 125mm Length

Subtotal (1 unit)*

MYR120.30

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.30

*price indicative

RS Stock No.:
657-900
Mfr. Part No.:
F-M27X200U
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Universal Joint

Bore Diameter

2mm

Number of Joints

1

Overall Length

125mm

Joint Type

Universal Joint

Hub Type

Bored Hub

Hub Diameter

51mm

Maximum Working Angle

15°

Material

Stainless Steel

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy