AirTAC Universal Joint F-M6X100U, 1, Universal Joint, Bore 1mm, 125mm Length
- RS Stock No.:
- 657-897
- Mfr. Part No.:
- F-M6X100U
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
MYR12.65
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.65 |
*price indicative
- RS Stock No.:
- 657-897
- Mfr. Part No.:
- F-M6X100U
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Universal Joint | |
| Bore Diameter | 1mm | |
| Number of Joints | 1 | |
| Overall Length | 125mm | |
| Joint Type | Universal Joint | |
| Hub Type | Bored Hub | |
| Hub Diameter | 12mm | |
| Maximum Working Angle | 15° | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Universal Joint | ||
Bore Diameter 1mm | ||
Number of Joints 1 | ||
Overall Length 125mm | ||
Joint Type Universal Joint | ||
Hub Type Bored Hub | ||
Hub Diameter 12mm | ||
Maximum Working Angle 15° | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Universal Joint F-M36X200U Universal Joint 125mm Length
- AirTAC Universal Joint F-M12X125U Universal Joint 125mm Length
- AirTAC Universal Joint F-M8X125U Universal Joint 125mm Length
- AirTAC Universal Joint F-M5X080U Universal Joint 125mm Length
- AirTAC Universal Joint F-M27X200U Universal Joint 125mm Length
- AirTAC Universal Joint F-M20X150U Universal Joint 125mm Length
- AirTAC Universal Joint F-M4X070U Universal Joint 125mm Length
- AirTAC Universal Joint F-M16X150U Universal Joint 125mm Length
