Recently searched

    Eaton 176 → 276V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 9PX

    Subtotal (1 unit)*

    MYR9,441.10

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    • Plus 2 unit(s) shipping from 13 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR9,441.10

    *price indicative

    RS Stock No.:
    201-9772
    Distrelec Article No.:
    302-53-032
    Mfr. Part No.:
    9PX1000IRT2U Eaton 9PX 1000i RT2U
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    9PX

    Power Rating

    1kW

    VA Rating

    1000VA

    Output Voltage

    230V

    Input Voltage

    176 → 276V ac

    Mounting Type

    Rack Mount, Stand Alone

    Network Compatibility

    ModBus-MS

    Number of Outlets

    2

    Type

    UPS

    Length

    45mm

    Width

    44mm

    Related links