Eaton 176 → 276V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 9PX
- RS Stock No.:
- 201-9771
- Mfr. Part No.:
- 9PX1000IRTN Eaton 9PX 1000i RT2U Netpack
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,969.86
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR11,969.86 |
*price indicative
- RS Stock No.:
- 201-9771
- Mfr. Part No.:
- 9PX1000IRTN Eaton 9PX 1000i RT2U Netpack
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 9PX | |
Power Rating | 1kW | |
VA Rating | 1000VA | |
Output Voltage | 230V | |
Input Voltage | 176 → 276V ac | |
Mounting Type | Rack Mount, Stand Alone | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 9PX | ||
Power Rating 1kW | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 176 → 276V ac | ||
Mounting Type Rack Mount, Stand Alone | ||
Related links
- Eaton 176 → 276V ac Input Rack Mount 1000VA (1kW), 9PX
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- Eaton 100 → 276 (With Derating) V Stand Alone
- Eaton 176 → 276V ac Input Rack Mount 1500VA (1.5kW), 9PX
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power Supply 9SX
- Eaton 12V Input Rack Mount 1000VA (1kW), 9PX EBM
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX