Recently searched

    Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply, 1000VA (1kW), 9PX

    Subtotal (1 unit)*

    MYR10,698.64

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR10,698.64

    *price indicative

    RS Stock No.:
    287-7964
    Mfr. Part No.:
    9PX1000IRTNBS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    9PX

    Power Rating

    1kW

    VA Rating

    1000VA

    Output Voltage

    200 → 240V

    Input Voltage

    176 → 276V

    Mounting Type

    Rack Mount

    Related links