Recently searched

    Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9PX

    Subtotal (1 unit)*

    MYR31,259.22

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR31,259.22

    *price indicative

    RS Stock No.:
    250-0332
    Distrelec Article No.:
    300-79-935
    Mfr. Part No.:
    9PX5KIRTN
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    9PX

    Power Rating

    4.5kW

    VA Rating

    5000VA

    Output Voltage

    230V

    Input Voltage

    176 → 276V

    Mounting Type

    Rack Mount, Stand Alone

    Type

    UPS

    Related links