Recently searched

    Eaton 176 → 276V Input Rack Mount, Stand Alone Battery Expansion Module, 5000/6000VA, 9PX

    Subtotal (1 unit)*

    MYR10,043.43

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR10,043.43

    *price indicative

    RS Stock No.:
    250-0337
    Distrelec Article No.:
    302-53-034
    Mfr. Part No.:
    9PXEBM180
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    9PX

    VA Rating

    5000/6000VA

    Output Voltage

    230V

    Input Voltage

    176 → 276V

    Mounting Type

    Rack Mount, Stand Alone

    Type

    Extended Battery Module

    Related links