Eaton 176 → 276V Input Stand Alone Battery Expansion Module, 5000VA (4.5kW), 9SX

Subtotal (1 unit)*

MYR11,201.95

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,201.95

*price indicative

RS Stock No.:
250-0351
Mfr. Part No.:
9SXEBM240
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

9SX

Power Rating

4.5kW

VA Rating

5000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Stand Alone

Type

Extended Battery Module

The Eaton 9SX monitors power conditions and regulates voltage and frequency. With up to 95% efficiency in online double-conversion mode and 98% in high-efficiency mode the 9SX provides the highest efficiency level in its class to reduce energy and cooling costs. With a 0.9 power factor the 9SX delivers 28% more power than any UPS in its class. With a RT (Rack/tower) versatile form factor the 9SX is the most compact solution in its class. The new graphical LCD provides clear information on the UPS’s status and measurements on a single screen. The internal bypass allows service continuity in case of internal fault, a maintenance bypass is also available (as standard on HotSwap version) for easy replacement of the UPS without powering down critical systems.

The 9SX offers Serial, USB and relay connectivity, plus an extra slot for an optional card.
Eaton’s Intelligent Power Software is compatible with all major OS including virtualisation software such as VMware and Hyper-V is included with each UPS.
Stronger, longer battery life

Related links