Eaton 176 → 276V Input Rack Mount, Stand Alone Battery Expansion Module, 8000VA, 9PX
- RS Stock No.:
- 250-0339
- Distrelec Article No.:
- 302-53-035
- Mfr. Part No.:
- 9PXEBM240
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,622.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR12,622.88 |
*price indicative
- RS Stock No.:
- 250-0339
- Distrelec Article No.:
- 302-53-035
- Mfr. Part No.:
- 9PXEBM240
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 9PX | |
VA Rating | 8000VA | |
Output Voltage | 230V | |
Input Voltage | 176 → 276V | |
Mounting Type | Rack Mount, Stand Alone | |
Type | UPS | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 9PX | ||
VA Rating 8000VA | ||
Output Voltage 230V | ||
Input Voltage 176 → 276V | ||
Mounting Type Rack Mount, Stand Alone | ||
Type UPS | ||
Related links
- Eaton 176 → 276V Input Rack Mount 5000/6000VA, 9PX
- Eaton 176 → 276V Input Rack Mount Battery Expansion Module 9SX
- Eaton 176 → 276V Input Rack Mount 8000VA (7.2kW), 9PX
- Eaton 176 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 176 → 276V Input Rack Mount 8000VA (7.2kW), 9SX
- Eaton 176 → 276V Input Rack Mount 5000VA (4.5kW), 9PX
- Eaton 176 → 276V Input Rack Mount 6000VA (5.4kW), 9PX
- Eaton 176 → 276V Input Rack Mount 11000VA (10kW), 9PX