Eaton 176 → 276V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.5kW), 9PX
- RS Stock No.:
- 201-9770
- Mfr. Part No.:
- 9PX1500IRT2U Eaton 9PX 1500i RT2U
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,745.86
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,745.86 |
*price indicative
- RS Stock No.:
- 201-9770
- Mfr. Part No.:
- 9PX1500IRT2U Eaton 9PX 1500i RT2U
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9PX | |
| Power Rating | 1.5kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 176 → 276V ac | |
| Mounting Type | Rack Mount, Stand Alone | |
| Number of Outlets | 8 (IEC C13) | |
| Type | Online | |
| Length | 450mm | |
| Width | 440mm | |
| Depth | 86.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9PX | ||
Power Rating 1.5kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 176 → 276V ac | ||
Mounting Type Rack Mount, Stand Alone | ||
Number of Outlets 8 (IEC C13) | ||
Type Online | ||
Length 450mm | ||
Width 440mm | ||
Depth 86.5mm | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, Rack/Tower Mount, 230 V Output - 9PX Series - 9PX1500IRT2U
Ensure critical systems always have power with this uninterruptible power supply (UPS) from Eaton. It's able to provide a steady flow of electricity without lagging by using unity power factor. This means there's no phase difference between VA (volt-amperes) and wattage (W), for higher and more consistent output. The unit is designed for rack mounting, so it takes up very little space. Its multilingual graphical LCD (liquid crystal display) provides clear status information and easy access to multiple configuration options.
• Advanced battery management (ABM) prevents accelerated battery ageing and overcharging, as the battery is only charged when needed
• Deep discharge protection prevents the battery from being discharged too far, for a longer battery life
• Runtime can be extended by up to eight hours by adding up to four external battery units
• Suitable for rack mounting and tower mounting for flexibility of installation, with the rail rack kit supplied
• Deep discharge protection prevents the battery from being discharged too far, for a longer battery life
• Runtime can be extended by up to eight hours by adding up to four external battery units
• Suitable for rack mounting and tower mounting for flexibility of installation, with the rail rack kit supplied
What are the mini terminal block connections on this UPS used for?
The Eaton 9PX UPS Uninterruptible Power Supplies has rack mounting type. The Eaton 9PX series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Related links
- Eaton 176 → 276V ac Input Rack Mount 1500VA (1.5kW), 9PX
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
- Eaton 176 → 276V ac Input Rack Mount 1000VA (1kW), 9PX
- Eaton 100 → 276 (With Derating) V Stand Alone
- Eaton 184 → 276V ac Input Rack Mount Uninterruptible Power Supply 5SC
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
