Eaton 184 → 276V ac Input Rack Mount Uninterruptible Power Supply, 1500VA (1.05kW), 5SC
- RS Stock No.:
- 201-9778
- Mfr. Part No.:
- 5SC1500IR Eaton 5SC 1500i Rack2U
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,411.97
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR6,411.97 |
*price indicative
- RS Stock No.:
- 201-9778
- Mfr. Part No.:
- 5SC1500IR Eaton 5SC 1500i Rack2U
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 5SC | |
Power Rating | 1.05kW | |
VA Rating | 1500VA | |
Output Voltage | 230V | |
Input Voltage | 184 → 276V ac | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 5SC | ||
Power Rating 1.05kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 184 → 276V ac | ||
Mounting Type Rack Mount | ||
Related links
- Eaton 184 → 276V ac Input Stand Alone Uninterruptible Power Supply 5SC
- Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply 5SC
- Eaton 184 → 276V Input Uninterruptible Power Supply 5SC
- Eaton 184 → 276V ac Input Stand Alone Uninterruptible Power Supply 5SC
- Eaton 184 → 276V ac Input Rack Mount 2200VA (1.98kW), 5SC
- Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply 5SC
- Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply 5SC
- Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply 5SC