Recently searched

    Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply, 3000VA (3kW), 9PX

    Subtotal (1 unit)*

    MYR21,597.86

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR21,597.86

    *price indicative

    RS Stock No.:
    287-7974
    Mfr. Part No.:
    9PX3000IRTNBS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    9PX

    Power Rating

    3kW

    VA Rating

    3000VA

    Output Voltage

    200 → 240V

    Input Voltage

    176 → 276V

    Mounting Type

    Rack Mount

    Related links