Eaton 230V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 5PX G2
- RS Stock No.:
- 246-9902
- Distrelec Article No.:
- 302-53-008
- Mfr. Part No.:
- 5PX1000IRT2UG2 EATON 5PX 1000I RT2U G2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,196.10
FREE delivery for orders over RM 500.00
Limited stock
- Plus 3 left, shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,196.10 |
*price indicative
- RS Stock No.:
- 246-9902
- Distrelec Article No.:
- 302-53-008
- Mfr. Part No.:
- 5PX1000IRT2UG2 EATON 5PX 1000I RT2U G2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 5PX G2 | |
| Power Rating | 1kW | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V ac | |
| Mounting Type | Rack Mount, Stand Alone | |
| Type | UPS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 5PX G2 | ||
Power Rating 1kW | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V ac | ||
Mounting Type Rack Mount, Stand Alone | ||
Type UPS | ||
- COO (Country of Origin):
- CN
The Eaton UPS Systems is Secured connected power protection with extended runtime designed for distributed IT which is ideal for servers, switches, storage and other distributed IT loads that keep your business running.
Increased standard runtime by at least 25%
Enhanced surge protection
Reduced number of fans
Enhanced surge protection
Reduced number of fans
Related links
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- Eaton 230V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 230V Input Rack Mount 3000VA (3kW), 5PX G2
- Eaton 120V Input Rack Mount 3000VA (3kW), 5PX G2
- Eaton 120V Input Rack Mount 1400VA (1.5kW), 5PX G2
- Eaton 176 → 276V ac Input Rack Mount 1000VA (1kW), 9PX
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
- APC 230V Input Rack Mount UPS SRT1000RMXLI-NC
