Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2
- RS Stock No.:
- 246-9917
- Mfr. Part No.:
- 5PX2200IRTNG2BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,903.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,903.48 |
*price indicative
- RS Stock No.:
- 246-9917
- Mfr. Part No.:
- 5PX2200IRTNG2BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 5PX G2 | |
| Power Rating | 2.2kW | |
| VA Rating | 2200VA | |
| Output Voltage | 230V | |
| Input Voltage | 120V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Type | UPS | |
| Length | 85.5mm | |
| Width | 438mm | |
| Plug Type | C20 | |
| Depth | 603mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 5PX G2 | ||
Power Rating 2.2kW | ||
VA Rating 2200VA | ||
Output Voltage 230V | ||
Input Voltage 120V | ||
Mounting Type Rack Mount, Stand Alone | ||
Type UPS | ||
Length 85.5mm | ||
Width 438mm | ||
Plug Type C20 | ||
Depth 603mm | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, Surge Protection, 230V Output Voltage - 5PX Gen2 Series - 5PX2200IRTNG2BS
You can trust your business won't be impacted by downtime when you connect devices to this uninterruptible power supply from Eaton. It serves as a continuous battery backup for distributed IT systems, including servers, storage and switches. With its enhanced surge protection, this UPS device also protects delicate hardware from voltage spikes and blackouts. A power rating of 2.2kW and 2200VA assures you it's up to the demands of complex IT infrastructures. Setup's a breeze thanks to its intuitive graphical LCD, which also lets you meter energy consumption down to the managed outlet groups.
Features & Benefits
• Versatile design lets you choose between rail mount or tower installation
• Three-stage charging technique optimises batteries for an extended product life
• Network management card included for convenient remote use, enhanced cyber security and firmware upgrades
• Performs reliably in temperatures between 0°C and +40°C for use in diverse commercial environments
• Three-stage charging technique optimises batteries for an extended product life
• Network management card included for convenient remote use, enhanced cyber security and firmware upgrades
• Performs reliably in temperatures between 0°C and +40°C for use in diverse commercial environments
Can you add external battery modules to this UPS?
Yes, you can add up to four optional external battery modules for a longer backup time.
Which ports are included?
This UPS includes a USB port and serial port for connection to multiple devices.
This unit comes with a UK plug.
Note
The first network management card to be UL 2900-2-2 certified for cybersecurity.
Related links
- Eaton 120V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 230V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 160 → 294V ac Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 120V Input Rack Mount 3000VA (3kW), 5PX G2
- Eaton 120V Input Rack Mount 1500VA (1.5kW), 5PX G2
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- Eaton 120V Input Rack Mount 1400VA (1.5kW), 5PX G2
- Eaton 176 → 276V Input Rack Mount Uninterruptible Power Supply 9PX
