Eaton 160 → 294V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

Subtotal (1 unit)*

MYR9,219.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,219.20

*price indicative

RS Stock No.:
246-9915
Mfr. Part No.:
5PX2200IRT3UG2BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

160 → 294V ac

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

8 x C13, 2 x C19

Type

UPS

Width

588mm

Depth

770mm

COO (Country of Origin):
CN
The Eaton UPS Systems is Secured connected power protection with extended runtime designed for distributed IT which is ideal for servers, switches, storage and other distributed IT loads that keep your business running.

Increased standard runtime by at least 25%
Enhanced surge protection
Reduced number of fans

Related links