Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 650VA (520W), 5P Gen2

Subtotal (1 unit)*

MYR3,779.33

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,779.33

*price indicative

RS Stock No.:
207-463
Mfr. Part No.:
5P650IRG2BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5P Gen2

Power Rating

520W

VA Rating

650VA

Output Voltage

230V ac

Input Voltage

160 → 294V

Mounting Type

Rack Mount

Number of Outlets

4

Type

Line Interactive

Length

361mm

Width

438mm

Plug Type

C14

Depth

43.2mm

COO (Country of Origin):
CN

Eaton Uninterruptible Power Supply, 520W Power Rating, 650VA Rating - 5P650IRG2BS


This uninterruptible power supply provides reliable backup power for critical systems. Featuring a line interactive design, this model ensures a stable 230V AC output while protecting connected devices from power fluctuations. Compact dimensions of 361mm in length, 438mm in width, and only 43.2mm in height make it suitable for rack mounting in various settings.

Features & Benefits


• 650VA rating handles multiple devices
• Four outlets for versatile connectivity options
• C14 plug type for easy integration
• Adjustable input voltage range accommodates different environments
• Cold-start capability ensures operation even when off-grid

Applications


• Used with servers to maintain uptime during outages
• Suitable for automation systems requiring stable power
• Ideal for electronics setups needing surge protection
• Compatible with various network devices for uninterrupted operation

How can the uninterruptible power supply ensure the safety of my equipment?


It features automatic battery testing and deep-discharge protection to prevent damage to the connected devices, ensuring they remain operational during power interruptions.

Is it possible to install this unit in a standard equipment rack?


Yes, the compact design allows for rack mounting, making it an efficient choice for server rooms and other confined spaces.

What power rating can I expect from this unit during a power outage?


It delivers 520W of output power, providing enough backup for critical devices when mains power is lost.

What is the input voltage range for this power supply?


The unit can accept input voltages from 160V to 294V, making it adaptable for use in areas with unstable mains supply.

Related links