Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (770W), 5P
- RS Stock No.:
- 287-7948
- Mfr. Part No.:
- 5P1150IRBS
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7948
- Mfr. Part No.:
- 5P1150IRBS
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 5P | |
Power Rating | 770W | |
VA Rating | 1150VA | |
Output Voltage | 230V | |
Input Voltage | 160 → 294V | |
Mounting Type | Rack Mount | |
Backup Time | 4min | |
Number of Outlets | 6 | |
Type | Uninterruptible Power Supply | |
Current Rating | 10A | |
Length | 509mm | |
Width | 438mm | |
Plug Type | C14 | |
Depth | 432mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 5P | ||
Power Rating 770W | ||
VA Rating 1150VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 294V | ||
Mounting Type Rack Mount | ||
Backup Time 4min | ||
Number of Outlets 6 | ||
Type Uninterruptible Power Supply | ||
Current Rating 10A | ||
Length 509mm | ||
Width 438mm | ||
Plug Type C14 | ||
Depth 432mm | ||