Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1350W), 5P Gen2
- RS Stock No.:
- 207-473
- Mfr. Part No.:
- 5P1550IRNG2BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,202.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,202.34 |
*price indicative
- RS Stock No.:
- 207-473
- Mfr. Part No.:
- 5P1550IRNG2BS
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Model | 5P Gen2 | |
| Power Rating | 1350W | |
| VA Rating | 1550VA | |
| Output Voltage | 230V ac | |
| Input Voltage | 160 → 294V | |
| Mounting Type | Rack Mount | |
| Number of Outlets | 6 | |
| Type | Line Interactive | |
| Length | 555mm | |
| Width | 438mm | |
| Depth | 43.2mm | |
| Plug Type | C14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 5P Gen2 | ||
Power Rating 1350W | ||
VA Rating 1550VA | ||
Output Voltage 230V ac | ||
Input Voltage 160 → 294V | ||
Mounting Type Rack Mount | ||
Number of Outlets 6 | ||
Type Line Interactive | ||
Length 555mm | ||
Width 438mm | ||
Depth 43.2mm | ||
Plug Type C14 | ||
- COO (Country of Origin):
- CN
Eaton Uninterruptible Power Supply, 1350W Power Rating, 1550VA Rating - 5P1550IRNG2BS
This uninterruptible power supply is designed to provide secure and reliable power backup for critical equipment. It features a power rating of 1350W and a VA rating of 1550VA, ensuring optimal performance in demanding conditions. Its dimensions of 555mm in length, 438mm in width, and 43.2mm in depth make it suitable for rack mount installation, meeting space-saving requirements in various environments.
Features & Benefits
• Line Interactive topology provides smooth voltage regulation
• Output voltage stabilisation at 230V AC for reliable power
• Six outlets offer flexibility for multiple connected devices
• Rack mount design simplifies installation in server environments
• Robust build enhances protection for critical systems
• Output voltage stabilisation at 230V AC for reliable power
• Six outlets offer flexibility for multiple connected devices
• Rack mount design simplifies installation in server environments
• Robust build enhances protection for critical systems
Applications
• Utilised for server protection in data centres
• Ideal for automation systems requiring uninterrupted power
• Supports sensitive electronics in industrial
• Effective power supply for mechanical equipment and machinery
• Ideal for automation systems requiring uninterrupted power
• Supports sensitive electronics in industrial
• Effective power supply for mechanical equipment and machinery
What is the expected runtime during a power outage?
The runtime largely depends on the load connected to the UPS. For optimal performance, the equipment connected should not exceed the unit's power rating of 1350W, allowing for sufficient backup time during outages.
How does the UPS safeguard connected equipment?
This unit employs line interactive technology that automatically corrects voltage fluctuations, ensuring that sensitive devices remain protected from surges and undervoltages, which may cause damage to electronics.
Can the UPS be used in remote locations?
Yes, with an input voltage range of 160 to 294 V, this UPS is suitable for use in various electrical environments, including remote or industrial settings where voltage inconsistency is common.
Related links
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Tower Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1550IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1550IRG2
- Eaton 160 → 294V Input Tower Uninterruptible Power Supply 5P Gen2