Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2

Subtotal (1 unit)*

MYR14,172.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,172.19

*price indicative

RS Stock No.:
246-9921
Mfr. Part No.:
5PX3000IRT3UG2BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5PX G2

Power Rating

3kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

COO (Country of Origin):
CN
The Eaton UPS Systems is Secured connected power protection with extended runtime designed for distributed IT which is ideal for servers, switches, storage and other distributed IT loads that keep your business running.

Increased standard runtime by at least 25%
Enhanced surge protection
Reduced number of fans

Related links