Eaton 160 → 294V Input Free Standing UPS Power Supply, 1550VA (1.35kW), 5P1550IG2
- RS Stock No.:
- 212-847
- Mfr. Part No.:
- 5P1550IG2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,835.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR6,835.82 |
*price indicative
- RS Stock No.:
- 212-847
- Mfr. Part No.:
- 5P1550IG2
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 5P1550IG2 | |
Power Rating | 1.35kW | |
VA Rating | 1550VA | |
Output Voltage | 230V | |
Input Voltage | 160 → 294V | |
Mounting Type | Free Standing | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 5P1550IG2 | ||
Power Rating 1.35kW | ||
VA Rating 1550VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 294V | ||
Mounting Type Free Standing | ||
Related links
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1550IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1550IRG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P850IG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P650IG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P1150IG2
- Eaton 160 → 294V Input Tower Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Free Standing Uninterruptible Power Supply 5P