Eaton 160 → 294V Input Rack Mount UPS Power Supply, 1550VA (1.35kW), 5P1550IRNG2
- RS Stock No.:
- 212-857
- Mfr. Part No.:
- 5P1550IRNG2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,960.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,960.55 |
*price indicative
- RS Stock No.:
- 212-857
- Mfr. Part No.:
- 5P1550IRNG2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 5P1550IRNG2 | |
| Power Rating | 1.35kW | |
| VA Rating | 1550VA | |
| Output Voltage | 230V | |
| Input Voltage | 160 → 294V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 5P1550IRNG2 | ||
Power Rating 1.35kW | ||
VA Rating 1550VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 294V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- CN
The Eaton UPS features automatic voltage regulation for energy efficiency, reducing energy and cooling costs. It delivers clean sinewave output and includes 1 slot for an optional communication card. Compatible with virtual environments like VMware, Hyper V, Citrix Xen and Redhat. And it integrates with Eaton bright layer software. It has 1 USB and 1 serial port, plus advanced battery management to extend battery life and improve prediction accuracy. The sleek black and silver enclosure is designed for reliable, high performance power backup.
Next generation graphical LCD display
Hot swappable batteries
Remote reboot and runtime optimization thanks to 2 manageable outlet groups
Hot swappable batteries
Remote reboot and runtime optimization thanks to 2 manageable outlet groups
Related links
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1550IRG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P1550IG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1150IRG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P650IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P850IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1150IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P850IRG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P650IRG2
