Eaton 160 → 294V Input Rack Mount UPS Power Supply, 1150VA (920W), 5P1150IRG2

Subtotal (1 unit)*

MYR6,994.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,994.09

*price indicative

RS Stock No.:
212-853
Mfr. Part No.:
5P1150IRG2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5P1150IRG2

Power Rating

920W

VA Rating

1150VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Rack Mount

COO (Country of Origin):
CN
The Eaton UPS offers high density protection for networks in a compact 1U form factor. It features automatic voltage regulation for energy efficiency, helping to reduce energy and cooling costs. The UPS delivers clean sinewave output and includes 1 slot for an optional communication card. It is fully compatible with virtual environments like VMware, Hyper V, Citrix Xen, and Redhat, and integrates with Eaton bright layer software. Additional features include 1 USB port, 1 serial port, and advanced battery management technology for improved battery lifespan and prediction accuracy. The unit comes in a sleek black and silver enclosure.

Next generation graphical LCD display
Hot swappable batteries
Remote reboot and runtime optimization thanks to 2 manageable outlet groups

Related links