Eaton 160 → 294V Input Rack Mount UPS Power Supply, 850VA (680W), 5P850IRG2

Subtotal (1 unit)*

MYR5,158.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,158.52

*price indicative

RS Stock No.:
212-850
Mfr. Part No.:
5P850IRG2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5P850IRG2

Power Rating

680W

VA Rating

850VA

Output Voltage

230V

Input Voltage

160 → 294V

Mounting Type

Rack Mount

COO (Country of Origin):
CN
The Eaton UPS features automatic voltage regulation for energy efficiency, reducing energy and cooling costs. It delivers clean sinewave output and includes 1 slot for an optional communication card. Compatible with virtual environments like VMware, Hyper V, Citrix Xen and Redhat. And it integrates with Eaton bright layer software. It has 1 USB and 1 serial port, plus advanced battery management to extend battery life and improve prediction accuracy. The sleek black and silver enclosure is designed for reliable, high performance power backup.

Next generation graphical LCD display
Hot swappable batteries
Remote reboot and runtime optimization thanks to 2 manageable outlet groups

Related links